Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-NFM10-5
Manufacturer Part #:

NFM-10-5

Manufacturer:

Description: Linear and Switching Power Supplies 10W 5V 2A
Silverlight Page 2,224, Mouser Enhanced Catalog
PDF Page 2,224, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 10 W
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 5 VDC
Output Current (Channel 1): 2 A
Mounting Style: Chassis
Length: 65 mm
Width: 45 mm
Height: 22 mm
Dimensions: 65 mm L x 45 mm W
Factory Pack Quantity: 120
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.40
  10: $14.00
  20: $13.23
  50: $12.46
  100: $11.69
  200: $10.85
  500: $10.08
  1,000: $9.31
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM2674MX-ADJ/NOPB
DC/DC Switching Converters PWR CONVERTER HI EFF 50 ...
Texas Instruments
1: $2.70
AI-1440-TWT-12V-R
Audio Indicators & Alerts 12V 80dBA 4000Hz
PUI Audio
1: $3.01
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
MC33931VW
Motor / Motion / Ignition Controllers & Drivers 5A ...
Freescale Semiconductor
1: $4.27
LQW15AN12NJ00D
Fixed Inductors 0402 12nH +/-5% DCR 0.14ohm
Murata Electronics
1: $0.32
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $2.03
MAX6369KA+T
Supervisory Circuits Pin-Selectable Watchdog Timer
Maxim Integrated
1: $2.43
KPJX-PM-4S
DC Power Connectors 4 PN PANEL MT POWER MINI DIN
Kycon
1: $2.50
CFM2001S
Linear and Switching Power Supplies 20W 85-264VAC ...
Cincon
1: $20.32
FDS8858CZ
MOSFET 30V Dual N & P-Ch PowerTrench MOSFET
Fairchild Semiconductor
1: $0.99
22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTI ...
Molex
1: $0.37
DP-110 GRAY
Chemicals 1.7oz EPOXY GRAY
3M Electronic Specialty
1: $21.22
39544-3002
Fixed Terminal Blocks 5.08MM FIXED 2P VERTICAL BLK
Molex
1: $0.85
5557560-1
Modular Connectors / Ethernet Connectors 1 X 2 8 P ...
TE Connectivity / AMP
1: $3.17
06035C473K4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.27
SA12C
TVS Diodes - Transient Voltage Suppressors SA12C B ...
Littelfuse
1: $0.54
SOMC16014K70GEA
Resistor Networks & Arrays 16pin 4.7Kohms 2% Busse ...
Vishay/Dale
1: $0.74
280-CR5-620-RC
Wirewound Resistors - Through Hole 620ohms 5% Tol
Xicon
1: $0.44
CSC08A014K70GPA
Resistor Networks & Arrays 8pin 4.7Kohms 2% Bussed
Vishay/Dale
1: $0.63
RBS310901T
Vibration & Tilt Sensors OPTICAL TLT SENSOR
OncQue
1: $3.23

110973836 110017169