Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-NES350-12
Manufacturer Part #:

NES-350-12

Manufacturer:

Description:
Switching Power Supplies 348W 12V 29A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Switching Power Supplies
RoHS: No
Approvals: UL60950-1
Open Frame/Enclosed: Enclosed
Output Power Rating: 348 W
Input Voltage: 90 VAC to 132 VAC, 180 VAC to 264 VAC Selectable, 254 VDC to 370VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 12 VDC
Output Current-Channel 1: 29 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 215 mm
Width: 115 mm
Height: 50 mm
Brand: Mean Well
Dimensions: 215 mm L x 115 mm W
Input Frequency: 47 Hz to 63 Hz
Power - Forced Air: Built in fan, ON/OFF
Series: NES-350
Factory Pack Quantity: 12
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LRS-350-12 Switching Power Supplies 64
A000066 Development Boards & Kits - AVR 2,241
AT90USB1286-AU 8-bit Microcontrollers - MCU 2,227
MAX31865ATP+ Data Acquisition ADCs/DACs - Specialized 8,113
NAUSB-W USB Connectors 2,911
KPPX-4P DC Power Connectors 22,597
16-02-1125 Headers & Wire Housings 60,368
43025-0400 Headers & Wire Housings 42,941
311007-01 AC Power Cords 865
NES-350-24 Switching Power Supplies 284
Real Time Availability
Stock:
103 Can Ship Immediately

On Order: 48 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.81
  10: $43.69
  20: $42.39
  50: $40.69
  100: $39.73
  200: $38.78
  500: Quote
 
 

To add to a project, please Log In.

106889023 188492425