|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-MPS45-48
Manufacturer Part #:

MPS-45-48

Manufacturer:

Description:
Switching Power Supplies 48W 48V 1A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Approvals: EN60601-1, ES60601-1
Output Voltage-Channel 1: 48 VDC
Number of Outputs: 1 Output
Output Power: 48 W
Open Frame/Enclosed: Open Frame
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Output Current-Channel 1: 1 A
Commercial/Medical: Medical
Mounting Style: Chassis
Length: 5 in
Width: 3 in
Height: 1.1 in
Series: MPS-45
Brand: Mean Well
Dimensions: 5 in L x 3 in W x 1.1 in H
Packaging: Bulk
Factory Pack Quantity: 72
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.97
10:
$20.94
20:
$20.00
50:
$19.20
100:
$18.75
200:
$18.30
500:
$17.81

To add to a project, please Log In.

188492425 106889023