Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-MPS120-5
Manufacturer Part #:

MPS-120-5

Manufacturer:

Description: Linear and Switching Power Supplies 110W 5V 22A
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Open Frame/Enclosed: Open Frame
Output Power Rating: 110 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 5 VDC
Output Current (Channel 1): 22 A
Mounting Style: Chassis
Length: 177.8 mm
Width: 107.95 mm
Height: 35.5 mm
Dimensions: 177.8 mm L x 107.95 mm W
Factory Pack Quantity: 24
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Mean Well

Manufacturer Part #:
Description:
Linear and Switching Power Supplies 155W 5V 30A W/PFC Function

Compare With Current Part
Customers Who Bought This Item Also Bought
5748677-1
D-Sub Backshells CLAMP KIT SIZE 1
TE Connectivity / AMP
1: $4.60
TL175
Test Leads TWISTGUARD TEST LEAD 2MM DIA PROBE TIP
Fluke
1: $24.95
SP-200-24
Linear and Switching Power Supplies 200W 24V 8.4A ...
Mean Well
1: $70.19
3055 BK005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $34.29
DB25P064TXLF
D-Sub Standard Connectors Solder bucket conn. 25 w ...
FCI
1: $1.46
3055 RD005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL RED
Alpha Wire
1: $34.29
1828485
Pluggable Terminal Blocks MCVR 1 5/16-STF-3 81
Phoenix Contact
1: $15.69
1829471
Pluggable Terminal Blocks DFK-MC 1 5/16-GF-3 8
Phoenix Contact
1: $15.46
MPS-200-24
Linear and Switching Power Supplies 201.6W 24V/8.4 ...
Mean Well
1: $115.00

0000000015-0812-22false