Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-MPS120-24
Manufacturer Part #:

MPS-120-24

Manufacturer:

Description: Linear and Switching Power Supplies 120W 24V 5A
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Open Frame/Enclosed: Open Frame
Output Power Rating: 120 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 24 VDC
Output Current (Channel 1): 5 A
Mounting Style: Chassis
Length: 177.8 mm
Width: 107.95 mm
Height: 35.5 mm
Dimensions: 177.8 mm L x 107.95 mm W
Factory Pack Quantity: 24
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Mean Well

Manufacturer Part #:
Description:
Linear and Switching Power Supplies 161W 24V 6.5A W/PFC Function

Compare With Current Part
Customers Who Bought This Item Also Bought
SJ-5023 (BLACK)
Plastic Hardware LG TAPERED SQ BLK
3M Electronic Specialty
1: $0.29
4301.1403
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $3.13
PS-65-24
Linear and Switching Power Supplies 64.8W 24V 2.7A
Mean Well
1: $24.20
SDR1005-101KL
Fixed Inductors 100uH 10% SMD
Bourns
1: $0.62
6100.3200
AC Power Entry Modules PNL SCREW-ON .187 QC
Schurter
1: $1.30
DD12.1321.111
AC Power Entry Modules Medical Filter QC 10A No Dr ...
Schurter
1: $33.88
2027-09-BLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $1.43
PR02000201503JR500
Metal Film Resistors - Through Hole 2watts 150Kohm ...
Vishay/BC Components
1: $0.10
1840560
Pluggable Terminal Blocks DFK-PC 4/ 3-GF-7 62
Phoenix Contact
1: $6.19
MMA02040C1001FB000
MELF Resistors 0.25W 1Kohms 1% 0204 MELF 200V 50pp ...
Vishay/Beyschlag
1: $0.12
GRL-2011-1600
Rocker Switches & Paddle Switches 16A SPST-NO ON/O ...
CW Industries
1: $2.79
BK/HTB-26M
Fuse Holders Panel Mount
Cooper Bussmann
1: $5.96
CR0805-FX-1R00ELF
Thick Film Resistors - SMD 1ohm 1%
Bourns
1: $0.05
CRCW08052R20JNEA
Thick Film Resistors - SMD 1/8watt 2.2ohms 5%
Vishay/Dale
1: $0.07
GS40A07-P1J
Plug-In AC Adapters 40W 7.5V 5.34A
Mean Well
1: $31.71

0000000015-0812-22false