|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-MDR60-12
Manufacturer Part #:

MDR-60-12

Manufacturer:

Description:
DIN Rail Power Supplies 60W 12V 5A
Mouser Online Catalog Page 2,244, Mouser Online Catalog
PDF Page 2,244, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Product: Switching Supplies
Input Type: 1-Phase / Single Phase
Output Power Rating: 60 W
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 370 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 12 V
Output Current-Channel 1: 5 A
Commercial/Medical: Commercial
Dimensions: 100 mm L x 40 mm W
Mounting Style: DIN Rail
Series: MDR-60
Factory Pack Quantity: 42
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EDR-120-24 DIN Rail Power Supplies 16
USB-RS232-WE-1800-BT_5.0 USB Cables / IEEE 1394 Cables 1,497
206060-1 Standard Circular Connector 11,999
MDR-60-24 DIN Rail Power Supplies 362
MDR-60-5 DIN Rail Power Supplies 341
MDR-100-24 DIN Rail Power Supplies 40
DC60S5 Solid State Relays - Industrial Mount 104
3260 Cable Mounting & Accessories 10,698
8423 Wire Ducting 749
8430 Non-Heat Shrink Tubing and Sleeves 9
Real Time Availability
Stock:
150 Can Ship Immediately

On Order: 336 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.44
  10: $22.34
  20: $21.34
  50: $20.49
  100: $20.00
  200: $19.53
  500: $19.01
  1,000: Quote
 

To add to a project, please Log In.


This product is also available in:
883797055 165583196 188492425 196239919 106889023 189371948