Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-MDR40-24
Manufacturer Part #:

MDR-40-24

Manufacturer:

Description: DIN Rail Power Supplies 40.8W 24V 1.7A
Silverlight Page 2,226, Mouser Enhanced Catalog
PDF Page 2,226, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Commercial/Medical: Commercial
Output Power Rating: 41 W
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 24 V
Output Current (Channel 1): 1.7 A
Dimensions: 100 mm L x 40 mm W
Mounting Style: DIN Rail
Output Type: DC
Factory Pack Quantity: 42
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
123 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $48.08
  10: $45.13
  20: $42.52
  50: $36.50
  100: $29.68
  200: $27.47
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-1220
Single Board Computers BL4S200 (RCM4310-based)
Rabbit Semiconductor
1: $269.00
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
172137
RF Connectors N BLKHEAD JK SOLDER .141 SEMI RIGID
Amphenol Connex
1: $7.36
MDR-40-12
DIN Rail Power Supplies 40W 12V 3.33A
Mean Well
1: $48.59
2281209
Terminal Block Interface Modules FLKM-D25 SUB/B
Phoenix Contact
1: $106.49
2833518
Relay Sockets & Hardware RELAY SOCKET PR1 PR1-BSC2 ...
Phoenix Contact
1: $8.00
2715979
DIN Rail Terminal Blocks 6.2mm 3 LEVEL SENSOR
Phoenix Contact
1: $9.17
1829361
Pluggable Terminal Blocks 3.81mm 4P HDR W/FLG PANE ...
Phoenix Contact
1: $5.27
T9AP5D52-24
General Purpose Relays SPDT PNL MNT 24VDC
TE Connectivity / P&B
1: $3.94
MDR-20-24
DIN Rail Power Supplies 24W 24V 1A
Mean Well
1: $40.70
901-9868-RFX
RF Connectors STRT PLG .141S/R GLD
Amphenol RF
1: $3.71
1727078
Fixed Terminal Blocks 8P 3.81mm 90DEG
Phoenix Contact
1: $3.97
MDR-20-5
DIN Rail Power Supplies 15W 5V 3A
Mean Well
1: $40.70
56F706-005
D-Sub Standard Connectors 9S FEMALE S/CUP
Spectrum Advanced Specialty Products
1: $55.14
TR3A106M016E1700
Tantalum Capacitors - Solid SMD 10uF 16volts 20% A ...
Vishay/Sprague
1: $1.00
2961448
General Purpose Relays REL-MR-120AC/21-21
Phoenix Contact
1: $10.00
MDR-20-12
DIN Rail Power Supplies 20W 12V 1.67A
Mean Well
1: $40.70
73-7795-7
Cable Assemblies YELLOW 7'
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.55
2891003
Ethernet Modules FL SWITCH SFNT 5TX 5 RJ45
Phoenix Contact
1: $154.45
MDR-40-5
DIN Rail Power Supplies 30W 5V 6A
Mean Well
1: $48.08


883797055