Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-MDR40-12
Manufacturer Part #:

MDR-40-12

Manufacturer:

Description: DIN Rail Power Supplies 40W 12V 3.33A
Mouser Online Catalog Page 2,343, Mouser Online Catalog
PDF Page 2,343, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Product: Switching Supplies
Input Type: 1-Phase / Single Phase
Output Power Rating: 40 W
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 370 VDC
Number of Outputs: 1
Output Voltage-Channel 1: 12 V
Output Current-Channel 1: 3.33 A
Commercial/Medical: Commercial
Dimensions: 100 mm L x 40 mm W
Mounting Style: DIN Rail
Series: MDR-40
Factory Pack Quantity: 42
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
64 Can Ship Immediately

On Order: 336 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.97
  10: $20.94
  20: $20.00
  50: $19.20
  100: $18.75
  200: $18.30
  500: $17.81
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LPS3015-103MRB
Fixed Inductors 10 uH 0.75 A 20% SMD Shielded
Coilcraft
0: $0.00
OKI-78SR-5/1.5-W36-C
Non-Isolated DC/DC Converters 7.5W 24Vin 5Vout1 1. ...
Murata Power Solutions
1: $4.30
5-747905-2
D-Sub Standard Connectors 9P SOCKET ZINC
TE Connectivity / AMP
1: $3.60
G5V-2-H-DC12
Low Signal Relays - PCB ThruHole Sealed 2A DPDT 12 ...
Omron Electronics
1: $3.19
G5V-2-H1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 5VDC ...
Omron Electronics
1: $3.28
43025-0800
Headers & Wire Housings RECEPTACLE 8P DUAL ROW
Molex
1: $0.54
901-143-6RFX
RF Connectors / Coaxial Connectors R/A PCB RECEPTA ...
Amphenol RF
1: $5.51
ADG5408BRUZ
Multiplexer Switch ICs 8:1 50MHz 14.5 Ohm High VTG ...
Analog Devices
1: $5.76
89116-0103
Headers & Wire Housings 8916 KUT 24 MMX55 M
3M Electronic Solutions Division
1: $1.46
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.51
0443164151
Ferrite Clamp On Cores BB Freq 43&44 Mat 305Ohm @2 ...
Fair-Rite
1: $3.34
NAUSB-W
USB Connectors FEED THROUGH USB 2.0 COMPATIBLE REV ...
Neutrik
1: $6.11
EHRJ45P5ES
Modular Connectors / Ethernet Connectors RJ45 Cat5 ...
Switchcraft
1: $11.27
MDR-10-5
DIN Rail Power Supplies 10W 5V 2A
Mean Well
1: $15.36
DR-120-24
DIN Rail Power Supplies 120W 24V 5A
Mean Well
1: $41.61
MDR-40-5
DIN Rail Power Supplies 30W 5V 6A
Mean Well
1: $21.97
MDR-20-12
DIN Rail Power Supplies 20W 12V 1.67A
Mean Well
1: $16.39
MDR-100-12
DIN Rail Power Supplies 90W 12V 7.5A
Mean Well
1: $41.29
MDR-60-24
DIN Rail Power Supplies 60W 24V 2.5A
Mean Well
1: $23.44
MDR-40-24
DIN Rail Power Supplies 40.8W 24V 1.7A
Mean Well
1: $21.97


This product is also available in:
883797055 165583196 106889023 189371948 188492425 196239919