Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-MDR10-12
Manufacturer Part #:

MDR-10-12

Manufacturer:

Description:
DIN Rail Power Supplies 10W 12V 0.84A
Mouser Online Catalog Page 2,343, Mouser Online Catalog
PDF Page 2,343, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Product: Switching Supplies
Input Type: 1-Phase / Single Phase
Output Power Rating: 10 W
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 370 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 12 V
Output Current-Channel 1: 0.84 A
Commercial/Medical: Commercial
Dimensions: 100 mm L x 22.5 mm W
Mounting Style: DIN Rail
Series: MDR-10
Factory Pack Quantity: 72
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
125 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.36
  10: $14.58
  20: $13.87
  50: $12.33
  100: $12.03
  200: $11.75
  500: $11.43
  1,000: $11.09
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTF08A-E
Relay Sockets & Hardware SOCKET FOR LY SP DP
Omron Automation and Safety
1: $4.46
EN3P5FX
Standard Circular Connector 5P FEMALE PANEL TYPE
Switchcraft
1: $7.76
EN3C5MX
Standard Circular Connector 5P MALE CORD TYPE
Switchcraft
1: $5.54
3200519
Terminals .75mm GY 18AWG
Phoenix Contact
1: $0.20
3200522
Terminals 2.5mm BU 14AWG
Phoenix Contact
1: $0.23
3031128
DIN Rail Terminal Blocks ST 1.5-TWIN
Phoenix Contact
1: $1.59
5602100
Mounting Hardware NS35/7.5 PERF 1METER
Phoenix Contact
1: $10.93
15-24-7060
Headers & Wire Housings RECPT VERT HDR 6P DUAL ROW
Molex
1: $1.67
DMB-4771
Enclosures, Boxes, & Cases 2.1 x 3.55 x 2.25" DIN ...
Bud Industries
1: $5.00
M3210
Cable Mounting & Accessories LTCG PG-9 BLACK With ...
Heyco
1: $0.87
LM324AN
Operational Amplifiers - Op Amps Quad General
Texas Instruments
1: $0.43
LY2-AC110/120
General Purpose Relays PLUG-IN DPDT 110VAC
Omron Automation and Safety
1: $7.46
3030116
Terminal Block Tools & Accessories FBS 2-4
Phoenix Contact
1: $0.60
CRE22F2FBBNE
Rocker Switches SPST BLK 20A QC TERM
CHERRY
1: $1.15
1N5234B
Zener Diodes 6.2V 0.5W Zener
Fairchild Semiconductor
1: $0.13
MDR-10-5
DIN Rail Power Supplies 10W 5V 2A
Mean Well
1: $15.36
MDR-10-24
DIN Rail Power Supplies 10W 24V 0.42A
Mean Well
1: $15.36
608-1232-230F
LED Panel Mount Indicators GREEN DIFFUSED 12 VOLT
Dialight
1: $3.76
PT02A-10-5S
Circular MIL Spec Connector 5P Size 10 Box Mount S ...
Amphenol Industrial
1: $21.48
BK/S-8202-2-R
Fuse Holder 300V 1/4"QC 2 Pos 40 Deg. Angle
Bussmann / Eaton
1: $5.67


This product is also available in:
165583196 188492425 196239919 106889023 189371948