Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-LPS75-48
Manufacturer Part #:

LPS-75-48

Manufacturer:

Description: Linear and Switching Power Supplies 75W 48V 1.56A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 75 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 48 VDC
Output Current (Channel 1): 1.56 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 222 mm
Width: 55 mm
Height: 30 mm
Dimensions: 222 mm L x 55 mm W
Output Type: DC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $32.62
  10: $28.00
  20: $27.30
  50: $25.62
  100: $23.76
  200: $23.10
  500: $21.12
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
51144-0500
Headers & Wire Housings CRIMP HOUSING 5P
Molex
1: $0.36
BK/MDA-15-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $1.99
LS75-48
Linear and Switching Power Supplies 76W 48V 1.6A A ...
TDK-Lambda
1: $23.65
2514
Cable Mounting & Accessories S50 BLACK
Heyco
1: $0.15

110973836