Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-LPS75-24
Manufacturer Part #:

LPS-75-24

Manufacturer:

Description: Linear and Switching Power Supplies 76.8W 24V 3.2A
Silverlight Page 2,224, Mouser Enhanced Catalog
PDF Page 2,224, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 77 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 24 VDC
Output Current (Channel 1): 3.2 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 222 mm
Width: 55 mm
Height: 30 mm
Dimensions: 222 mm L x 55 mm W
Output Type: DC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $32.62
  10: $28.00
  20: $27.30
  50: $25.62
  100: $23.76
  200: $23.10
  500: $21.12
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
51144-0500
Headers & Wire Housings CRIMP HOUSING 5P
Molex
1: $0.36
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
1-206062-4
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $5.57
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
MINT1110A1208K01
Linear and Switching Power Supplies 110W 12V 7.5A ...
Condor / SL Power
1: $52.00
206429-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.05
G7L-2A-TUBJ-CB-AC100/120
General Purpose Relays QC DPST-NO 100-120AC
Omron Electronics
1: $9.92
LM331N/NOPB
Voltage to Frequency & Frequency to Voltage PREC V ...
Texas Instruments
1: $2.06
22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Molex
1: $0.20
70107-0001
Headers & Wire Housings HSG 2P W/O EARS SINGLE ROW
Molex
1: $0.79
173-75102-E
AC Power Cords 8' 3WIRE 16AWG BLK
Kobiconn
1: $9.08
441-R3-12-GRX
Fuse Holders PANEL MNT MINI BLK
Eagle Plastic Devices
1: $1.69
3243
Cable Mounting & Accessories FLEX LTF 11 BLK w/316 ...
Heyco
1: $1.65
38780-0106
Barrier Terminal Blocks .438 CLOSED BOTM 6P screw ...
Molex
1: $3.96
C340C225K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded C340 2 ...
Kemet
1: $3.17
BK1-S505H-500-R
Fuses 250Vac 500mA Time Delay
Cooper Bussmann
1: $1.09
RRA22H3BBRLN
Rocker Switches & Paddle Switches SPST ON-OFF 10A ...
Cherry Electrical
1: $1.31
3386F-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms 10% 0 ...
Bourns
1: $1.30
PKD70B1/4
Knobs & Dials KNOB PLASTIC W/SKIRT
TE Connectivity / Alcoswitch
1: $2.64
1429-1104
Film Capacitors 100V .1uF 10% Tol MPP
Xicon
1: $0.44

110973836