Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-LPL18-24
Manufacturer Part #:

LPL-18-24

Manufacturer:

Description: LED Drivers Power Supplies 18W 24V 0.75A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Output Power Rating: 18 W
Input Voltage: 90 VAC to 132 VAC, 127 VDC to 186 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 24 VDC
Output Current (Channel 1): 0.75 A
Mounting Style: Chassis
Dimensions: 140 mm L x 30 mm W x 22 mm H
Commercial/Medical: Commercial
Product: Switching Supplies
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.44
  10: $14.11
  20: $13.75
  50: $12.91
  100: $10.59
  200: $9.80
  500: $8.96
  1,000: $8.12
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206429-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.05
1-206062-6
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $3.05
TLV2374IN
Operational Amplifiers - Op Amps Quad 3MHz R/R
Texas Instruments
1: $1.81
TVX1H102MCD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $3.59
66592-1
Standard Circular Contacts SIGNAL SKT CNT 22-18 ti ...
TE Connectivity / AMP
1: $0.25
66504-9
Pin & Socket Connectors SOCKET CONTACT 24-20 sel g ...
TE Connectivity / AMP
1: $0.29
66506-9
Standard Circular Connector PIN CONTACT 24-20AWG s ...
TE Connectivity / AMP
1: $0.24
66591-1
Standard Circular Contacts SIGNAL PIN CNT 22-18 ti ...
TE Connectivity / AMP
1: $0.25
206433-1
Standard Circular Connector RECP SQUARE REV 11-8
TE Connectivity / AMP
1: $5.49
CM102J3GS205QA7
Rocker Switches & Paddle Switches SPST 16A ON-OFF ...
C&K Components
1: $1.78
BD02
DIP Switches / SIP Switches STD PROFILE 2 POS
C&K Components
1: $1.54
E5GN-Q1TD AC/DC24
Controllers TmpCont Uni Input Vlt 1aux M3Tm
Omron Industrial
1: $307.57
273-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.14
MC14541BDG
Timers & Support Products 3-18V with Auto
ON Semiconductor
1: $0.42
03453RF3H
Fuse Holders Shock Safe 3AG
Littelfuse
1: $2.64
1598GSGYPBK
Enclosures, Boxes, & Cases 9.84X6.30X3.0 Gray w/ B ...
Hammond Manufacturing
1: $13.14
CZ5361B
Zener Diodes 27V 5.0W
Central Semiconductor
1: $0.84
SSI-LXH600SRD24150
LED Panel Mount Indicators LED PMI
Lumex
1: $2.43
HDM08216H-3-S00S
LCD Character Display Modules & Accessories Gray R ...
Hantronix
1: $4.93


This product is also available in:
180322545 119564595 131321255 198828483 149866087 102846527 131888670