Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-LPF90-42
Manufacturer Part #:

LPF-90-42

Manufacturer:

Description: LED Drivers Power Supplies 90.3W 42V 2.15A 90-305VAC W/PFC
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 99, Mouser Enhanced Catalog
PDF Page 99, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: Constant Current (CC)
Output Power Rating: 90.3 W
Input Voltage: 90 VAC to 305 VAC, 127 VDC to 431 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 42 VDC
Output Current (Channel 1): 2.15 A
Mounting Style: Chassis
Dimensions: 161 mm L x 61 mm W x 36 mm H
Commercial/Medical: Both
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Series: LPF-90
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $87.84
  10: $75.60
  20: $73.80
  50: $69.10
  100: $60.86
  200: $56.35
  500: Quote
 
 

To add to a project, please Log In.


This product is also available in:
119564595 147259187 170341537 105696291 198828483 131888670 135199446 102846527 112902318