Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-LPF90-30
Manufacturer Part #:

LPF-90-30

Manufacturer:

Description: LED Drivers Power Supplies 90W 30V 3A 90-305VAC W/PFC
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 99, Mouser Enhanced Catalog
PDF Page 99, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: Constant Current (CC)
Output Power Rating: 90 W
Input Voltage: 90 VAC to 305 VAC, 127 VDC to 431 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 30 VDC
Output Current (Channel 1): 3 A
Mounting Style: Chassis
Dimensions: 161 mm L x 61 mm W x 36 mm H
Commercial/Medical: Both
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Series: LPF-90
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $87.84
  10: $75.60
  20: $73.80
  50: $69.10
  100: $60.86
  200: $56.35
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3542-2
Test Plugs & Test Jacks PIN TIP JACK GOLD PL BU-00 ...
Pomona Electronics
1: $3.19
HLN-80H-30A
LED Power Supplies 30V 2.7A 81W IP67 OCP adj in po ...
Mean Well
1: $74.41
5-1437535-4
IC & Component Sockets 510AG90D20ESL=SOCKET 20 POS ...
TE Connectivity / AMP
1: $3.88
SN74ABT244AN
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.88
PIC16F688-E/P
8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O
Microchip Technology
1: $1.90
SN74ABT540N
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.90
MV5753
Standard LEDs - Through Hole T1-3/4 RED DIFFUSED
Everlight
1: $0.24
LPF-90D-30
LED Power Supplies 90W 30V 3A 90-305VAC Dimming
Mean Well
1: $92.23
3250P-1-100
Trimmer Resistors - Through Hole 10ohms 5% Square ...
Bourns
1: $16.23
NBD-10442
Enclosures, Boxes, & Cases 11.02 x 7.48 x 5.03 Sol ...
Bud Industries
1: $55.30
HS75 4R0 F
Wirewound Resistors - Chassis Mount 75W 4.0 ohm1%
Arcol
1: $11.91
5746879-1
D-Sub Tools & Hardware HDF FILLISTER HEAD SCR
TE Connectivity / AMP
1: $0.23


This product is also available in:
135199446 131888670 112902318 198828483 105696291 119564595 147259187 170341537 102846527