|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-LDH45B-500
Manufacturer Part #:

LDH-45B-500

Manufacturer:

Description:
LED Drivers Power Supplies 18-32Vin 21-86Vout 500mA 43W TH CC
Mouser Online Catalog Page 2,233, Mouser Online Catalog
PDF Page 2,233, PDF Catalog Page
LDH-45B-500 Datasheet LDH-45B-500 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 500 mA
Output Voltage-Channel 1: 21 VDC to 86 VDC
Output Power: 43 W
Input Voltage: 18 VDC to 32 VDC
Dimming: With Dimming
Number of Outputs: 1 Output
Dimensions: 75 mm L x 53 mm W x 22.7 mm H
Commercial/Medical: Commercial
Series: LDH-45
Packaging: Bulk
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Factory Pack Quantity: 100
Unit Weight: 4.867807 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LPC-150-1750 LED Power Supplies 4
R-78E5.0-0.5 Non-Isolated DC/DC Converters 2,330
LDH-45B-700W LED Power Supplies 102
180555-0002 LED Lighting Mounting Accessories 905
MMSZ5233BT1G Zener Diodes 34,846
FAD1-04010BBLW11 DC Fans 68
8050 Hook-up Wire 10
LDH-45B-700 LED Power Supplies 16
LDH-45B-350 LED Power Supplies 4
EL357N-G Transistor Output Optocouplers 1,604
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.96
10:
$11.35
20:
$10.80
50:
$10.48
100:
$10.18
200:
$9.92
500:
$9.60
$9.35

To add to a project, please Log In.

177657438 131888670 127985956 102846527 119564595 106889023 121159121 146259450 188492425