Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-LDH45B-350
Manufacturer Part #:

LDH-45B-350

Manufacturer:

Description: LED Drivers Power Supplies 18-32Vin 21-126Vout 350mA 45.15W TH CC
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,338, Mouser Online Catalog
PDF Page 2,338, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Power Rating: 45.15 W
Input Voltage: 18 VDC to 32 VDC
Number of Outputs: 1
Output Voltage-Channel 1: 21 VDC to 126 VDC
Output Current-Channel 1: 350 mA
Dimensions: 75 mm L x 53 mm W x 22.7 mm H
Commercial/Medical: Commercial
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Series: LDH-45
Factory Pack Quantity: 100
Unit Weight: 4.867807 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.68
  10: $12.03
  20: $11.45
  50: $11.11
  100: $10.79
  200: $10.52
  500: $10.18
  1,000: $9.91
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
312003-01
AC Power Cords 7'6" 3 X 18 3 COND
Qualtek
1: $4.53
RS-150-24
Switching Power Supplies 156W 24V 6.5A
Mean Well
1: $25.25
ZX40-B-5S-UNIT(12)
USB Connectors MICRO B PLUG ASBY SOLDER CABLE
Hirose Connector
1: $1.48
558 (BULK)
Terminals IDC RED 22-16
3M Electronic Specialty
1: $0.27
701W-X2/04
AC Power Entry Modules MALE SNAP-IN .25 QD
Qualtek
1: $0.60
ZX40-B-SLDA
USB Connectors MICRO B PLUG SHIELD TOP FOR ZX40
Hirose Connector
1: $0.29
BB400T
PCBs & Breadboards 400 TIE POINT BB W/PWR RAILS TR ...
BusBoard Prototype Systems
1: $5.50
1496476-6
USB Cables / IEEE 1394 Cables STD-A TO MINI-B ASSY ...
TE Connectivity / AMP
1: $3.78
LDH-45A-350W
LED Power Supplies 9-18Vin 12-86Vout 350mA 30.1W w ...
Mean Well
1: $12.68
LDH-45B-1050
LED Power Supplies 18-32Vin 21-43Vout 1050mA 45.15 ...
Mean Well
1: $12.68


This product is also available in:
131888670 177657438 198828483 102846527 119564595 106889023 121159121 146259450 188492425