Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-LDH45B-1050W
Manufacturer Part #:

LDH-45B-1050W

Manufacturer:

Description: LED Drivers Power Supplies 18-32Vin 21-43Vout 1050mA45.15W wire CC
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,338, Mouser Online Catalog
PDF Page 2,338, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Power Rating: 45.15 W
Input Voltage: 18 VDC to 32 VDC
Number of Outputs: 1
Output Voltage-Channel 1: 21 VDC to 43 VDC
Output Current-Channel 1: 1050 mA
Dimensions: 75 mm L x 53 mm W x 22.7 mm H
Commercial/Medical: Commercial
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Series: LDH-45
Factory Pack Quantity: 100
Unit Weight: 4.867807 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 100 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.68
  10: $12.03
  20: $11.45
  50: $11.11
  100: $10.79
  200: $10.52
  500: $10.18
  1,000: $9.91
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DT06-3S-E008
Automotive Connectors DT PLUG 3 WAY SHRINK BOOT
TE Connectivity / Deutsch
1: $6.68
HIH-5030-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $10.16
SUP75P03-07-E3
MOSFET 30V 75A 187W
Vishay Semiconductors
1: $2.25
2106135-2
Lighting Connectors 2 Position Plug Assy Sealed Pl ...
TE Connectivity / AMP
1: $2.27
C503B-AAN-CY0B0251
Standard LEDs - Through Hole Amber Round LED
Cree, Inc.
1: $0.15
2106135-4
Lighting Connectors Assembly Free Hanging Plug S
TE Connectivity / AMP
1: $2.57
C3225X7S2A475M200AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.43
C2012X7R2A104K125AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.19
DS2438Z+
Battery Management Smart Battery Monitor
Maxim Integrated
1: $6.76
PIC12F683-I/P
8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O
Microchip Technology
1: $1.42
CMC313CTP
LED Lenses Clear Diffused 5mm Low Profile
VCC
1: $0.50
IL410
Triac & SCR Output Optocouplers Phototriac Output ...
Vishay Semiconductors
1: $3.52
C3216X7R2A105M160AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.48
LME49710NA/NOPB
Audio Amplifiers High Fidelity Aud Op Amp
Texas Instruments
1: $2.07
L78L05ACUTR
Linear Voltage Regulators 5.0V 0.1A Positive
STMicroelectronics
1: $0.59
L78L05ACD13TR
Linear Voltage Regulators 5.0V 0.1A Positive
STMicroelectronics
1: $0.54
LMH020-HS00-0000-0000001
Heat Sinks - LED Heat Sink for LMH02
Cree, Inc.
1: $10.45
LDH-45B-700W
LED Power Supplies 18-32Vin 21-64Vout 700mA 44.8W ...
Mean Well
1: $12.68
LDH-45B-500W
LED Power Supplies 18-32Vin 21-86Vout 500mA 43W wi ...
Mean Well
1: $12.68
LDH-45A-1050W
LED Power Supplies 9-18Vin 12-43Vout CC 1050mA 45. ...
Mean Well
1: $12.68


This product is also available in:
131888670 177657438 198828483 102846527 119564595 106889023 121159121 146259450 188492425