Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-LDH45A-700W
Manufacturer Part #:

LDH-45A-700W

Manufacturer:

Description:
LED Drivers Power Supplies 9-18Vin 12-64Vout 700mA 44.8W wire CC
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,338, Mouser Online Catalog
PDF Page 2,338, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Dimming: With Dimming
Output Power Rating: 44.8 W
Input Voltage: 9 VDC to 18 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 12 VDC to 64 VDC
Output Current-Channel 1: 700 mA
Dimensions: 75 mm L x 53 mm W x 22.7 mm H
Commercial/Medical: Commercial
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Series: LDH-45
Factory Pack Quantity: 100
Unit Weight: 4.867807 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPEPHR-L1-0000-00801 High Power LEDs - Single Color 2,755
LHC1-3090-1205CRSP High Power LEDs - White 87
CXB1816-0000-000N0HQ240G High Power LEDs - White 88
GSM40B12-P1J Desktop AC Adapters 37
LDD-700H LED Power Supplies 774
LDH-45B-700W LED Power Supplies 151
LDH-45A-350W LED Power Supplies 70
LDH-45A-700 LED Power Supplies 58
LDH-45A-500W LED Power Supplies 21
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 100 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.68
  10: $12.03
  20: $11.45
  50: $11.11
  100: $10.79
  200: $10.52
  500: $10.18
  1,000: $9.91
  2,000: Quote

To add to a project, please Log In.


This product is also available in:
177657438 106889023 121159121 131888670 146259450 188492425 102846527 119564595 127985956