Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-LDH45A-350W
Manufacturer Part #:

LDH-45A-350W

Manufacturer:

Description:
LED Drivers Power Supplies 9-18Vin 12-86Vout 350mA 30.1W wire CC
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,338, Mouser Online Catalog
PDF Page 2,338, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Dimming: With Dimming
Output Power Rating: 30.1 W
Input Voltage: 9 VDC to 18 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 12 VDC to 86 VDC
Output Current-Channel 1: 350 mA
Dimensions: 75 mm L x 53 mm W x 22.7 mm H
Commercial/Medical: Commercial
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Series: LDH-45
Factory Pack Quantity: 100
Unit Weight: 4.867807 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRC-60B DIN Rail Power Supplies 9
GSM40B12-P1J Desktop AC Adapters 37
PKLCS1212E4001-R1 Audio Indicators & Alerts 15,271
LB W5AM-GYHY-25-Z High Power LEDs - Single Color 10,723
LDH-45A-500W LED Power Supplies 21
LDH-45A-700W LED Power Supplies 13
Real Time Availability
Stock:
70 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.68
  10: $12.03
  20: $11.45
  50: $11.11
  100: $10.79
  200: $10.52
  500: $10.18
  1,000: $9.91
  2,000: Quote

To add to a project, please Log In.


This product is also available in:
177657438 102846527 106889023 121159121 131888670 188492425 127985956 146259450 119564595