|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-LDH45A-350
Manufacturer Part #:

LDH-45A-350

Manufacturer:

Description:
LED Drivers Power Supplies 12-18Vin 12-86Vout 350mA 30.1W TH CC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 350 mA
Output Voltage-Channel 1: 12 VDC to 86 VDC
Output Power: 30.1 W
Input Voltage: 12 V
Dimming: With Dimming
Number of Outputs: 1 Output
Dimensions: 75 mm L x 53 mm W x 22.7 mm H
Commercial/Medical: Commercial
Series: LDH-45
Packaging: Bulk
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Factory Pack Quantity: 100
Unit Weight: 4.867807 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
W58-XB1A4A-20 Circuit Breakers 922
RE46C190S16F Smoke Detectors 571
TT61N16KOF-K SCR Modules 13
HHF Fuse Holder 51
LDH-45A-1050 LED Power Supplies 33
C10984_CINDY-W LED Lighting Reflectors 100
LDB-350L LED Power Supplies 46
LDH-45A-350W LED Power Supplies 12
LDB-600L LED Power Supplies 33
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.96
10:
$11.35
20:
$10.80
50:
$10.48
100:
$10.18
200:
$9.92
500:
$9.60
$9.35

To add to a project, please Log In.

131888670 177657438 127985956 146259450 102846527 106889023 121159121 188492425 119564595