|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-LDH45A-1050W
Manufacturer Part #:

LDH-45A-1050W

Manufacturer:

Description:
LED Drivers Power Supplies 9-18Vin 12-43Vout CC 1050mA 45.15W wire
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,233, Mouser Online Catalog
PDF Page 2,233, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Dimming: With Dimming
Output Power: 45.15 W
Input Voltage: 9 VDC to 18 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 12 VDC to 43 VDC
Output Current-Channel 1: 1050 mA
Dimensions: 75 mm L x 53 mm W x 22.7 mm H
Commercial/Medical: Commercial
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Series: LDH-45
Factory Pack Quantity: 100
Unit Weight: 4.867807 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CXB3070-0000-000N0HAB30G High Power LEDs - White 426
SFH 4716A Infrared Emitters - High Power 1,935
XHP50A-01-0000-0D0BJ20CB High Power LEDs - White 447
CXB3590-0000-000R0HCB30G High Power LEDs - White 65
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 73,249
LDH-45A-700W LED Power Supplies 94
LDH-45A-350W LED Power Supplies 29
LDH-45B-1050W LED Power Supplies 12
LDD-1200LW LED Power Supplies 42
LDH-45A-500W LED Power Supplies 13
Real Time Availability
Stock:
163 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.68
10:
$12.03
20:
$11.45
50:
$11.11
100:
$10.79
200:
$10.52
500:
$10.18
$9.91

To add to a project, please Log In.


This product is also available in:
177657438 102846527 119564595 127985956 121159121 131888670 146259450 106889023 188492425