|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-LDD-1000L
Manufacturer Part #:

LDD-1000L

Manufacturer:

Description:
LED Drivers Power Supplies 6-36Vin 2-30V 1000mA Pin DC-DC LED Driver
Mouser Online Catalog Page 2,233, Mouser Online Catalog
PDF Page 2,233, PDF Catalog Page
LDD-1000L Datasheet LDD-1000L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 1000 mA
Output Voltage-Channel 1: 2 V to 30 V
Input Voltage: 6 V to 36 V
Dimming: With Dimming
Number of Outputs: 1 Output
Mounting Style: Through Hole
Dimensions: 31.8 mm L x 20.3 mm W x 12.2 mm H
Commercial/Medical: Commercial
Series: LDD-L
Packaging: Tube
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XHP35A-01-0000-0D0HC40E7 High Power LEDs - White 519
A000066 Development Boards & Kits - AVR 1,573
LDD-700L LED Power Supplies 1,767
LDD-1500L LED Power Supplies 407
LDD-350L LED Power Supplies 448
804090 Thermal Substrates - MCPCB 1,812
LDD-300L LED Power Supplies 49
LDD-500L LED Power Supplies 72
LDD-1200L LED Power Supplies 53
LZ1-10B200 High Power LEDs - Single Color 1,340
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.36
10:
$5.08
20:
$4.83
50:
$4.69
100:
$4.55
200:
$4.44
500:
$4.30
$4.19
$4.06

To add to a project, please Log In.

131888670 188492425 102846527 106889023 121159121 127985956 146259450 119564595 151858216