Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-ISI500-148D
Manufacturer Part #:

ISI-500-148D

Manufacturer:

Description:
Power Inverters 500W 48Vdc 110Vac Inverter UK type
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Power Inverters
RoHS: RoHS Compliant Details
Brand: Mean Well
Input Voltage-nominal: 48 V
Output Voltage: 110 V
Output Power: 500 W
Voltage Regulation Accuracy: 10 %
Number of Outlets: 1 Outlet
Mounting Type: Chassis
Features: MPPT Solar Charger
Input Voltage: 42 V to 60 V
Product: Inverters
Series: ISI-500
Factory Pack Quantity: 6
Unit Weight: 4.233 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $216.00
  10: $201.96
  20: $189.00
  50: $172.80
  100: Quote
 
 
 

To add to a project, please Log In.

106889023