|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-ISI500-148A
Manufacturer Part #:

ISI-500-148A

Manufacturer:

Description:
Power Inverters 500W 48Vdc 110Vac Inverter USA type
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Power Inverters
RoHS: RoHS Compliant Details
Brand: Mean Well
Input Voltage: 42 V to 60 V
Output Voltage: 110 V
Output Power: 500 W
Voltage Regulation Accuracy: 10 %
Number of Outlets: 2 Outlet
Mounting Type: Chassis
Features: MPPT Solar Charger
Packaging: Bulk
Product: Inverters
Series: ISI-500
Factory Pack Quantity: 6
Unit Weight: 4.233 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1393117-3 General Purpose Relays 15
42J600E Wirewound Resistors - Through Hole 186
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$216.00
10:
$201.96
20:
$189.00
50:
$172.80

To add to a project, please Log In.

000000001