Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-HRP75-7.5
Manufacturer Part #:

HRP-75-7.5

Manufacturer:

Description: Linear and Switching Power Supplies 75W 7.5V 10A W/PFC Function
Silverlight Page 2,225, Mouser Enhanced Catalog
PDF Page 2,225, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Enclosed
Output Power Rating: 75 W
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 7.5 VDC
Output Current (Channel 1): 10 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 129 mm
Width: 98 mm
Height: 38 mm
Dimensions: 129 mm L x 98 mm W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $57.39
  10: $52.74
  20: $48.08
  50: $43.43
  100: $41.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
02011602101
DIN 41612 Connectors 160P MALE R/A SOLDER
HARTING
1: $19.55
TLC5947DAP
LED Lighting Drivers 24Ch 12B PWM LED Drvr
Texas Instruments
1: $5.26
430BOOST-SENSE1
Daughter Cards & OEM Boards Capacitive Touch Boost ...
Texas Instruments
1: $11.00
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.36
TPS78233DDCT
Low Dropout Regulators - LDO Sgl Fixed Out LDO, 15 ...
Texas Instruments
1: $0.68
MAX1968EUI+
Power Driver ICs Power Driver for Peltier TEC Modu ...
Maxim Integrated
1: $22.41
TPD2E001DRLR
ESD Suppressors Low-Cap 2Ch ESD Protection Array
Texas Instruments
1: $0.32
555052-1
Ethernet & Telecom Connectors 8 COUPLER IN-LINE
TE Connectivity / AMP
1: $5.96
8655MH1501BLF
D-Sub Backshells 15WAY STRT EXIT METAL HOOD
FCI
1: $3.60
ERJ-2RKF49R9X
Thick Film Resistors - SMD 0402 49.9ohms 1% Tol
Panasonic Electronic Components
10000: $0.00
HRP-75-5
Linear and Switching Power Supplies 75W 5V 15A W/P ...
Mean Well
1: $57.39
SIB408DK-T1-GE3
MOSFET 30V 7.0A 13W 40mohm @ 10V
Vishay/Siliconix
1: $0.60
106127-1590
Fiber Optic Connectors METAL LC DPX ADP (W/ SHUTT- ...
Molex
1: $31.96
HRP-75-12
Linear and Switching Power Supplies 75.6W 12V 6.3A ...
Mean Well
1: $57.39
CRCW0603150RFKEA
Thick Film Resistors - SMD 1/10watt 150ohms 1%
Vishay/Dale
1: $0.22
CRCW040233R2FKED
Thick Film Resistors - SMD 1/16watt 33.2ohms 1%
Vishay/Dale
1: $0.22
HM2R01PA5108N9LF
Hard Metric Connectors RECPT 110 POS TYPE A
FCI
1: $5.28

131111130 110973836