Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-HRP75-36
Manufacturer Part #:

HRP-75-36

Manufacturer:

Description: Linear and Switching Power Supplies 75.6W 36V 2.1A W/PFC Function
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Enclosed
Output Power Rating: 76 W
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 36 VDC
Output Current (Channel 1): 2.1 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 129 mm
Width: 98 mm
Height: 38 mm
Dimensions: 129 mm L x 98 mm W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $57.39
  10: $52.74
  20: $48.08
  50: $43.43
  100: $41.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
6041B
Test Clips ALLIGATOR CLIP EX BU-65-0
Pomona Electronics
1: $12.86
643077-8
Headers & Wire Housings STRAIN RLF COVER 8P Feed-T ...
TE Connectivity / AMP
1: $0.74
4818-3000-CP
IC & Component Sockets 18P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.41
EVAL6208N
Power Management IC Development Tools Eval Board f ...
STMicroelectronics
1: $39.38
641653-8
Headers & Wire Housings 08P MTA100 CONN ASSY
TE Connectivity / AMP
1: $0.45
AL-B-36-02
Test Leads ALLIGATOR CLIP PAT
Pomona Electronics
1: $11.97
6264-0
Test Clips ALLIGATOR CLIP TIP
Pomona Electronics
1: $10.50

110973836 131111130