|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-HLG80H-C700A
Manufacturer Part #:

HLG-80H-C700A

Manufacturer:

Description:
LED Drivers Power Supplies 90.3W 64-129V 700mA LED PS CV + CC IP65
Mouser Online Catalog Page 2,230, Mouser Online Catalog
PDF Page 2,230, PDF Catalog Page
HLG-80H-C700A Datasheet HLG-80H-C700A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 700 mA
Output Voltage-Channel 1: 64 V to 129 V
Output Power: 90.3 W
Input Voltage: 90 VAC to 305 VAC, 127 VDC to 431 VDC
Dimming: With Dimming
Number of Outputs: 1 Output
Mounting Style: Chassis
Dimensions: 195.6 mm L x 61.5 mm W x 38.8 mm H
Commercial/Medical: Commercial
Series: HLG-80H-C
Packaging: Bulk
IP Rating: IP65
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Unit Weight: 1.852 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LB W5AM-GYHY-25-Z High Power LEDs - Single Color 4,930
PX0686/SE AC Power Entry Modules 868
LR W5AM-JXJY-1-Z High Power LEDs - Single Color 1,726
LZ4-40R208-0000 High Power LEDs - Single Color 113
LH W5AM-2T3T-1 High Power LEDs - Single Color 2,946
HVGC-150-700A LED Power Supplies 19
HLG-185H-C700B LED Power Supplies 2
OA825AP-11-3TB AC Fans 10
LCW W5AM-KXKY-4R9T-Z High Power LEDs - White 662
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.47
10:
$43.36
20:
$42.12
50:
$40.39
100:
$39.43
200:
$38.49

To add to a project, please Log In.

160765517 131888670 198828483 119564595 189738882 106889023 121159121 146259450 188492425 102846527