|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-HLG80H-C350B
Manufacturer Part #:

HLG-80H-C350B

Manufacturer:

Description:
LED Drivers Power Supplies 89.9W 167-257V 350mA LED PS CV + CC IP67
Mouser Online Catalog Page 2,230, Mouser Online Catalog
PDF Page 2,230, PDF Catalog Page
HLG-80H-C350B Datasheet HLG-80H-C350B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 350 mA
Output Voltage-Channel 1: 167 V to 257 V
Output Power: 89.95 W
Input Voltage: 90 VAC to 305 VAC, 127 VDC to 431 VDC
Dimming: With Dimming
Number of Outputs: 1 Output
Mounting Style: Chassis
Dimensions: 195.6 mm L x 61.5 mm W x 38.8 mm H
Commercial/Medical: Commercial
Series: HLG-80H-C
Packaging: Bulk
IP Rating: IP67
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Unit Weight: 1.852 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM317TG Linear Voltage Regulators 17,395
CXA3070-0000-000N00Z450F High Power LEDs - White 236
2213134-2 LED Lighting Mounting Accessories 1,083
LM317LZG Linear Voltage Regulators 4,995
IRLIZ34NPBF MOSFET 1,594
LXK0-PR04-0016 High Power LEDs - Single Color 18
MC14504BDR2G Translation - Voltage Levels 4,741
17041A 10 B1 AC Power Cords 61
FLUKE-1AC-A1-II Digital Multimeters 5
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.47
10:
$43.36
20:
$42.07
50:
$40.39
100:
$39.43
200:
$38.49

To add to a project, please Log In.

131888670 160765517 121159121 146259450 119564595 106889023 188492425 198828483 102846527 189738882