Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-HLG80H-54A
Manufacturer Part #:

HLG-80H-54A

Manufacturer:

Description: LED Drivers Power Supplies 54V 1.5A 81W IP67 OCP adj in pot
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: Constant Current (CC)
Output Power Rating: 81 W
Input Voltage: 90 VAC to 305 VAC, 127 VDC to 431 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 54 VDC
Output Current (Channel 1): 1.5 A
Mounting Style: Chassis
Dimensions: 195.6 mm L x 61.5 mm W x 38.8 mm H
Commercial/Medical: Commercial
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Series: HLG-80H
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $97.04
  10: $90.29
  20: $88.00
  50: $82.08
  100: $74.09
  200: Quote
 
 
 

To add to a project, please Log In.


This product is also available in:
198828483 102846527 160765517 168684311 159548962 119564595 152551299 131888670