|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-HLG80H-48B
Manufacturer Part #:

HLG-80H-48B

Manufacturer:

Description:
LED Drivers Power Supplies 48V 1.7A 81.6W IP67 OCP adj cable
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 1.7 A
Output Voltage-Channel 1: 48 VDC
Output Power: 81.6 W
Input Voltage: 90 VAC to 305 VAC, 127 VDC to 431 VDC
Dimming: With Dimming
Number of Outputs: 1 Output
Mounting Style: Chassis
Dimensions: 195.6 mm L x 61.5 mm W x 38.8 mm H
Commercial/Medical: Commercial
Series: HLG-80H
Packaging: Bulk
IP Rating: IP67
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.47
10:
$43.38
20:
$42.08
50:
$40.40
100:
$39.44
200:
$38.47

To add to a project, please Log In.

131888670 152551299 178460360 175490677 160765517 144919585 119564595 168684311 189738882 188492425 198828483 102846527 106889023 121159121 146259450