Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-HLG60H-C350A
Manufacturer Part #:

HLG-60H-C350A

Manufacturer:

Description: LED Drivers Power Supplies 100-200Vot 350mA 70W 90-305Vin CC+CV IP65
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,828, Mouser Enhanced Catalog
PDF Page 2,828, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: CV + CC
Output Power Rating: 70 W
Input Voltage: 90 VAC to 305 VAC, 127 VDC to 431 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 100 V to 200 V
Output Current (Channel 1): 350 mA
Mounting Style: Chassis
Dimensions: 171 mm L x 61.5 mm W x 36.8 mm H
Commercial/Medical: Commercial
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Series: HLG-60H-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $56.00
  10: $51.00
  20: $47.00
  50: $44.00
  100: $40.68

To add to a project, please Log In.


This product is also available in:
168684311 131888670 198828483 102846527 160765517 119564595 189056548