|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-HLG40H-42A
Manufacturer Part #:

HLG-40H-42A

Manufacturer:

Description:
LED Drivers Power Supplies 40.32W 42V 0.96A IP65 Adj W/Intrl Pot
Mouser Online Catalog Page 2,230, Mouser Online Catalog
PDF Page 2,230, PDF Catalog Page
HLG-40H-42A Datasheet HLG-40H-42A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 960 mA
Output Voltage-Channel 1: 42 VDC
Output Power: 40.32 W
Input Voltage: 90 VAC to 305 VAC, 127 VDC to 431 VDC
Dimming: With Dimming
Number of Outputs: 1 Output
Mounting Style: Chassis
Dimensions: 147.2 mm L x 61.5 mm W x 36.8 mm H
Commercial/Medical: Commercial
Series: HLG-40H
Packaging: Bulk
IP Rating: IP65
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HLG-80H-36A LED Power Supplies 2
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$36.44
10:
$34.75
20:
$33.71
50:
$32.38
100:
$31.61
200:
$30.85

To add to a project, please Log In.

160765517 144919585 121159121 131888670 119072453 127042586 153879077 102846527 168684311 189738882 106889023 188492425 119564595 146259450 198828483