|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-HLG320H-12A
Manufacturer Part #:

HLG-320H-12A

Manufacturer:

Description:
LED Drivers Power Supplies 264W 12V 22A IP65 Adj W/Intrl Pot
Mouser Online Catalog Page 2,230, Mouser Online Catalog
PDF Page 2,230, PDF Catalog Page
HLG-320H-12A Datasheet HLG-320H-12A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 22 A
Output Voltage-Channel 1: 12 VDC
Output Power: 264 W
Input Voltage: 90 VAC to 305 VAC, 127 VDC to 431 VDC
Dimming: With Dimming
Number of Outputs: 1 Output
Mounting Style: Chassis
Dimensions: 225.2 mm L x 90 mm W x 43.8 mm H
Commercial/Medical: Commercial
Series: HLG-320H
Packaging: Bulk
IP Rating: IP65
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RPBAG-R Wall Mount AC Adapters 17,907
HR1224WF2F1 Sealed Lead Acid Battery 491
FDS4465 MOSFET 8,293
DSS6NZ82A103Q55B Feed Through Capacitors 11,781
LM22680MRE-ADJ/NOPB Voltage Regulators - Switching Regulators 1,172
72918 Test Plugs & Test Jacks 171
HR1234WF2 Sealed Lead Acid Battery 195
HLG-185H-12A LED Power Supplies 4
HLG-240H-12A LED Power Supplies 9
Real Time Availability
Stock:
37 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$109.12
10:
$104.08
20:
$101.01
50:
$96.92
100:
$94.63

To add to a project, please Log In.

131888670 127042586 106913015 153879077 160765517 121159121 102846527 146259450 168684311 189738882 198828483 119564595 106889023 188492425