Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-HLG240-15A
Manufacturer Part #:

HLG-240-15A

Manufacturer:

Description: LED Power Supplies 225W 15V 15A 90-264VAC IP65 rated
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: Constant Current (CC)
Output Power Rating: 240 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 373 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 15 VDC
Output Current (Channel 1): 15 A
Mounting Style: Panel
Dimensions: 244.2 mm L x 68 mm W x 38.8 mm H
Commercial/Medical: Commercial
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Mean Well

Manufacturer Part #:
Description:
LED Power Supplies 225W 15V 15A 90-305VAC IP65 rated

Compare With Current Part
Customers Who Bought This Item Also Bought
HCPL-3150-500E
Logic Output Optocouplers 0.5A IGBT Gate Drive
Avago Technologies
1: $2.75
DF12.0890.9310.1
AC Power Entry Modules 15 A 2 POLES PROT SCREW MOU ...
Schurter
1: $46.71
4426-30G
Industrial Pressure / Force Sensors 0-30 psig Gaug ...
Measurement Specialties, Inc.
1: $41.81
CFS1/4CT52R820J
Carbon Film Resistors - Through Hole 82 OHM 5% 1/4 ...
KOA Speer
1: $0.15
GPFM250-24G
Linear and Switching Power Supplies 250W 24V @ 7.5 ...
Condor / SL Power
30: $345.33


102846527 195673661 168684311 131321255 131888670 119564595 198828483