|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-HLG185H-C700B
Manufacturer Part #:

HLG-185H-C700B

Manufacturer:

Description:
LED Power Supplies 200.2W 700mA143-286V CC IP67 Dimming
Mouser Online Catalog Page 2,230, Mouser Online Catalog
PDF Page 2,230, PDF Catalog Page
HLG-185H-C700B Datasheet HLG-185H-C700B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 700 mA
Output Voltage-Channel 1: 1 VDC to 10 VDC
Output Power: 200.2 W
Input Voltage: 90 VAC to 305 VAC, 127 VDC to 431 VDC
Dimming: With Dimming
Number of Outputs: 1 Output
Dimensions: 228 mm L x 68 mm W x 38.8 mm H
Commercial/Medical: Commercial
Series: HLG-185H-C
Packaging: Bulk
IP Rating: IP67
Open Frame/Enclosed: Enclosed
Factory Pack Quantity: 12
Unit Weight: 2.535 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CXB3590-0000-000R0HCB30G High Power LEDs - White 102
LZ1-10UV00-0000 High Power LEDs - Single Color 441
APV-12-12 LED Power Supplies 1,003
QED123 Infrared Emitters 15,927
CXA3070-0000-000N00Z450F High Power LEDs - White 236
LMH020-HS00-0000-0000001 Heat Sinks - LED 553
OA4715-23TB AC Fans 1,045
HLG-185H-C1050B LED Power Supplies 25
2-2154857-2 LED Lighting Mounting Accessories 988
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$61.72
10:
$58.87
20:
$57.12
50:
$54.83
100:
$53.53
200:
$52.24

To add to a project, please Log In.

131888670 102846527 106889023 189738882 119564595 121159121 146259450 188492425 198828483