|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-HLG185H-42A
Manufacturer Part #:

HLG-185H-42A

Manufacturer:

Description:
LED Drivers Power Supplies 184.8W 42V 4.4A 90-264VAC IP67 Rated
Mouser Online Catalog Page 2,230, Mouser Online Catalog
PDF Page 2,230, PDF Catalog Page
HLG-185H-42A Datasheet HLG-185H-42A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 4.4 A
Output Voltage-Channel 1: 42 VDC
Output Power: 184.8 W
Input Voltage: 90 VAC to 305 VAC, 127 VDC to 431 VDC
Dimming: With Dimming
Number of Outputs: 1 Output
Mounting Style: Chassis
Dimensions: 228 mm L x 68 mm W x 38.8 mm H
Commercial/Medical: Commercial
Series: HLG-185H
Packaging: Bulk
IP Rating: IP67
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Unit Weight: 2.535 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HLG-240H-42A LED Power Supplies 3
HLG-120H-20A LED Power Supplies 2
HLG-40H-15B LED Power Supplies 1
LPF-25D-15 LED Power Supplies 1
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$61.76
10:
$58.88
20:
$57.17
50:
$54.87
100:
$53.57
200:
$52.26

To add to a project, please Log In.

131321255 149429930 192092134 155785284 178460360 175490677 131888670 160765517 121159121 189738882 102846527 146259450 168684311 119564595 198828483 106889023 188492425