Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-HLG150H-24A
Manufacturer Part #:

HLG-150H-24A

Manufacturer:

Description: LED Drivers Power Supplies 151.2W 24V 6.3A 90-305VAC IP65 Rated
Silverlight Page 2,828, Mouser Enhanced Catalog
PDF Page 2,828, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: Constant Current (CC)
Output Power Rating: 151.2 W
Input Voltage: 90 VAC to 305 VAC, 127 VDC to 431 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 24 VDC
Output Current (Channel 1): 6.3 A
Mounting Style: Chassis
Dimensions: 228 mm L x 68 mm W x 38.8 mm H
Commercial/Medical: Commercial
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $126.42
  10: $116.42
  20: $113.48
  50: $105.84
  100: $89.21
  200: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GS60A12-P1J
Plug-In AC Adapters 60W 12V 5A
Mean Well
1: $44.00
CST-90-W65S-C12-GN102
LED Lighting Modules White 6500K 1000lm @ 3.15A
Luminus Devices
1: $66.88
24-6040-0061
Solder 60/40 .062 DIA. 1LB SPOOL
Kester
1: $37.96
LM4040D30ILPE3
Voltage & Current References 3V Prec Micropwr Shun ...
Texas Instruments
1: $0.86
19016-0006
Terminals QK DISCONNECT FEMALE 18-22 AWG
Molex
1: $0.08
767K
DC Power Connectors 2.1mm Locking Plug Red Tip Blk ...
Switchcraft
1: $4.38
U022-015
Cable Assemblies 15' USB 2.0 CERT. GOLD A/B DEVICE ...
Tripp Lite
1: $7.08
KCA2ANA1BBB
Rocker Switches & Paddle Switches SPST - On-Off 16 ...
Cherry Electrical
1: $2.51
BST-BNC-6
RF Connectors BNC rear twist Blue/Black
Neutrik
1: $0.40
DC60SA7-B
Solid State Relays - Industrial Mount PM IP00 SSR ...
Crydom
1: $46.02
MBA02040C5601FC100
Thin Film Resistors - Through Hole 1/3 WATT 5.6K O ...
Vishay/BC Components
1: $0.12
APV-12-12
LED Power Supplies 12W 12V 1A 90-264VAC Constant V
Mean Well
1: $8.29


This product is also available in:
198828483 102846527 160765517 131321255 155785284 180815138 119564595 153879077 168684311 149429930 178460360 131888670