|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-HLG120H-C350B
Manufacturer Part #:

HLG-120H-C350B

Manufacturer:

Description:
LED Drivers Power Supplies 150.5W 350mA215-430V CC IP67 Dimming
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,230, Mouser Online Catalog
PDF Page 2,230, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Dimming: With Dimming
Output Power Rating: 150.5 W
Input Voltage: 90 VAC to 305 VAC, 127 VDC to 431 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 1 VDC to 10 VDC
Output Current-Channel 1: 350 mA
Dimensions: 220 mm L x 68 mm W x 38.8 mm H
Commercial/Medical: Commercial
Open Frame/Enclosed: Enclosed
Series: HLG-120H-C
Factory Pack Quantity: 12
Unit Weight: 2.293 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CXB3070-0000-000N0HAB30G High Power LEDs - White 472
CXB2540-0000-000N0HW230G High Power LEDs - White 90
CXB3590-0000-000R0HCB30G High Power LEDs - White 69
CXB1304-0000-000C0HC227G High Power LEDs - White 91
S25FL127SABMFI101 Flash Memory 7,106
CXA3070-0000-000N00Z450F High Power LEDs - White 344
ATSAMD20-XPRO Development Boards & Kits - ARM 26
MIC2005A-1YM5 TR USB Switch ICs 2,986
HLG-120H-C500B LED Power Supplies 2
HVGC-150-500B LED Power Supplies 1
Real Time Availability
Stock:
66 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $62.90
  10: $59.99
  20: $58.20
  50: $55.88
  100: $54.54
  200: $53.24
  500: Quote
 
 

To add to a project, please Log In.


This product is also available in:
102846527 119564595 121159121 146259450 106889023 189738882 131888670 188492425 198828483