|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-HLG120H-C1400B
Manufacturer Part #:

HLG-120H-C1400B

Manufacturer:

Description:
LED Drivers Power Supplies 151.2W 1400mA54-108V CC IP67 Dimming
Mouser Online Catalog Page 2,230, Mouser Online Catalog
PDF Page 2,230, PDF Catalog Page
HLG-120H-C1400B Datasheet HLG-120H-C1400B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 1400 mA
Output Voltage-Channel 1: 54 VDC to 108 VDC
Output Power: 151.2 W
Input Voltage: 90 VAC to 305 VAC, 127 VDC to 431 VDC
Dimming: With Dimming
Number of Outputs: 1 Output
Dimensions: 220 mm L x 68 mm W x 38.8 mm H
Commercial/Medical: Commercial
Series: HLG-120H-C
Packaging: Bulk
IP Rating: IP67
Open Frame/Enclosed: Enclosed
Factory Pack Quantity: 12
Unit Weight: 2.293 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CXB3070-0000-000N0HAB30G High Power LEDs - White 673
CXB3590-0000-000R0HCB30G High Power LEDs - White 96
CXB2540-0000-000N0HW230G High Power LEDs - White 86
VLMU3100-GS08 Standard LEDs - SMD 30,551
CXA3070-0000-000N00Z450F High Power LEDs - White 236
120-5 Chemicals 279
HLG-185H-C1050B LED Power Supplies 25
2-2154857-2 LED Lighting Mounting Accessories 978
PLC-30-12 LED Power Supplies 24
Real Time Availability
Stock:
33 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$56.70
10:
$54.08
20:
$52.46
50:
$50.37
100:
$49.16
200:
$47.99

To add to a project, please Log In.

131888670 102846527 119564595 121159121 146259450 106889023 188492425 189738882 198828483