|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-HLG120H-42A
Manufacturer Part #:

HLG-120H-42A

Manufacturer:

Description:
LED Power Supplies 121.8W 42V 2.9A 90-305VAC IP65 Rated
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 2.9 A
Output Voltage-Channel 1: 42 VDC
Output Power: 121.8 W
Input Voltage: 90 VAC to 305 VAC, 127 VDC to 431 VDC
Dimming: With Dimming
Number of Outputs: 1 Output
Mounting Style: Chassis
Dimensions: 220 mm L x 68 mm W x 38.8 mm H
Commercial/Medical: Commercial
Series: HLG-120H
Packaging: Bulk
IP Rating: IP65
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Unit Weight: 2.469 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HLG-185H-42 LED Power Supplies 2
HLG-80H-42B LED Power Supplies 17
APV-12-5 LED Power Supplies 8
HLG-150H-42A LED Power Supplies 4
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$59.26
10:
$56.77
20:
$55.00
50:
$53.31
100:
$51.76
200:
$50.29

To add to a project, please Log In.

131321255 149429930 112902318 170633497 160765517 153879077 131888670 189738882 198828483 119564595 121159121 146259450 106889023 188492425 102846527 168684311