|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-GSM60A12-P1J
Manufacturer Part #:

GSM60A12-P1J

Manufacturer:

Description:
Desktop AC Adapters 60W 12V 5A Medical Power Supply
Mouser Online Catalog Page 2,274, Mouser Online Catalog
PDF Page 2,274, PDF Catalog Page
GSM60A12-P1J Datasheet GSM60A12-P1J Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Desktop AC Adapters
RoHS: RoHS Compliant Details
Brand: Mean Well
Input Voltage: 80 VAC to 264 VAC, 113 VDC to 370 VDC
Number of Outputs: 1 Output
Output Power: 60 W
Output Voltage-Channel 1: 12 V
Output Current-Channel 1: 5 A
Commercial/Medical: Medical
DC Output Connector: Barrel Plug
Efficiency: Level V
Load Regulation: Not Regulated
Mounting Style: Desktop
Packaging: Bulk
Factory Pack Quantity: 40
Unit Weight: 11.287668 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WBQUAD Development Boards & Kits - ARM 76
364002-D01 AC Power Cords 864
AC30UNA-R AC Power Cords 1,312
ECW-F2W474JAQ Film Capacitors 4,190
L722A DC Power Connectors 5,702
EEU-FR1C562 Aluminum Electrolytic Capacitors - Leaded 1,327
WBANTENNAKIT Antenna Development Tools 51
UKW1H2R2MDD Aluminum Electrolytic Capacitors - Leaded 2,656
MKS2C043301K00JSSD Film Capacitors 211
Real Time Availability
Stock:
106 Can Ship Immediately

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.27
10:
$22.18
20:
$21.19
50:
$20.34
100:
$19.85
200:
$19.38
500:
$18.87

To add to a project, please Log In.

143051782 137442065 152393585 169994291 183452543 127328155 106889023 118998950 128601358 188492425