Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-GS90A12-P1M
Manufacturer Part #:

GS90A12-P1M

Manufacturer:

Description: Plug-In AC Adapters 80W 12V 6.67A
Silverlight Page 2,256, Mouser Enhanced Catalog
PDF Page 2,256, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: Universal
Mounting Style: Desktop
Input Voltage Range: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Number of Outputs: 1
Output Power Rating: 80 W
Output Voltage (Channel 1): 12 V
Output Current (Channel 1): 6.67 A
DC Output Connector: 2.5 mm Barrel Plug
AC Plug included/required: Required
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 1 m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1028 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.14
  10: $39.82
  20: $37.60
  50: $35.62
  100: $33.84
  200: $32.23
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000062
Development Boards & Kits - ARM ARDUINO DUE
Arduino
1: $48.74
XBP24-AUI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
142-0701-301
RF Connectors PC R/A JCK .155" GLD
Johnson / Emerson Connectivity Solutions
1: $7.70
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
2891001
Ethernet Modules FL SWITCH SFNB 5TX 5 RJ45 10/100M ...
Phoenix Contact
1: $95.23
SN74LVC3G17DCUR
Buffers & Line Drivers TRIPLESchmttTrgrBffr
Texas Instruments
1: $0.45
T92P11D22-12
General Purpose Relays DPDT PNL MT 12VDC
TE Connectivity / P&B
1: $10.88
AT45DB642D-TU
Flash 64M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $5.93
AC30UNA-R
AC Power Cords US 3-WIRE AC CORD
Phihong
1: $4.10
RSP-2400-48
Linear and Switching Power Supplies 2400W 48V 50A ...
Mean Well
1: $575.67
PN-1343-DG
Enclosures, Boxes, & Cases 11.81 X 9.06 X 4.37
Bud Industries
1: $47.00
GS60A12-P1J
Plug-In AC Adapters 60W 12V 5A
Mean Well
1: $44.00
1554U2GYCL
Enclosures, Boxes, & Cases 7.9 x 4.7 x 3.5 Poly Cl ...
Hammond Manufacturing
1: $27.34
73-7795-7
Cable Assemblies YELLOW 7'
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.55
RSP-1500-48
Linear and Switching Power Supplies 48V 32A 1536W ...
Mean Well
1: $489.25
3040054
Pluggable Terminal Blocks 5.2MM SPRG CAGE 28-12 AW ...
Phoenix Contact
1: $3.62
MP100200SG-01
WiFi / 802.11 Modules MatchPort b/g Sample Wireles ...
Lantronix
1: $67.50
SSR-240D50
Solid State Relays - Industrial Mount 24-240AC/3-3 ...
TE Connectivity / P&B
16: $64.85
AD0412LX-G76-LF
Fans 40mm 12VDC 3 WIRE
ADDA
1: $18.50

159214324 138681464 132091954 131091287 106500691