Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-GS25A24-P1J
Manufacturer Part #:

GS25A24-P1J

Manufacturer:

Description: Plug-In AC Adapters 25W 24V 1.04A
Silverlight Page 2,256, Mouser Enhanced Catalog
PDF Page 2,256, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: Universal
Mounting Style: Desktop
Input Voltage Range: 90 VAC to 264 VAC, 135 VDC to 370 VDC
Number of Outputs: 1
Output Power Rating: 25 W
Output Voltage (Channel 1): 24 V
Output Current (Channel 1): 1.04 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Required
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 1.83 m
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
47 Can Ship Immediately

On Order: 60 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.74
  10: $17.80
  20: $16.46
  50: $15.49
  100: $14.28
  200: $13.69
  500: $12.60
  1,000: $11.76
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
ECW-F2475JA
Film Capacitors 4.7uF 250V 5% METAL POLY
Panasonic Electronic Components
1: $2.79
ATXMEGA32A4-AU
8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 32 ...
Atmel
1: $5.88
INA122U
Instrumentation Amplifiers Single Supply MicroPowe ...
Texas Instruments
1: $8.32
FP301-1/2-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/2, ...
3M Electronic Specialty
1: $2.00
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
KSC421G70SH LFS
Tactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W ...
C&K Components
1: $0.53
KSC641G LFS
Tactile Switches Sealed SMT Tactile Switch
C&K Components
1: $0.63
39100-0808
Barrier Terminal Blocks 8MM HIGH PROFILE W/WIRE PR ...
Molex
1: $2.82
02-06-2103
Pin & Socket Connectors CRIMP PIN BULK 18-24
Molex
1: $0.22
FSAL200QSCX
Multiplexer Switch ICs Multi/Demultiplexer WB Quad ...
Fairchild Semiconductor
1: $1.15
NC5FAV
XLR Connectors 5P PCB FEMALE RECEPT
Neutrik
1: $4.26
PC722A
DC Power Connectors 2.1MM POWER JACK
Switchcraft
1: $3.47
CZ5352B
Zener Diodes 15V 5.0W
Central Semiconductor
1: $0.84
TSL1315RA-103JR24-PF
Fixed Inductors 10000uH 0.24A
TDK
1: $5.70
SL2125-103KR41-PF
Fixed Inductors 10000uH 0.41A
TDK
1: $7.80
SL1923-153KR26-PF
Fixed Inductors 15000uH 0.26A
TDK
1: $7.80
3006Y-1-200LF
Trimmer Resistors - Through Hole 20ohm 3/4" 10% Se ...
Bourns
1: $1.87
EEU-FC1E222S
Aluminum Electrolytic Capacitors - Leaded 2200UF 2 ...
Panasonic Electronic Components
1: $1.17

128385756 132091954 159214324 196497218 1065006915-0611-4false