Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-GS25A12-P1J
Manufacturer Part #:

GS25A12-P1J

Manufacturer:

Description: Plug-In AC Adapters 25W 12V 2.08A
Silverlight Page 2,256, Mouser Enhanced Catalog
PDF Page 2,256, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: Universal
Mounting Style: Desktop
Input Voltage Range: 90 VAC to 264 VAC, 135 VDC to 370 VDC
Number of Outputs: 1
Output Power Rating: 25 W
Output Voltage (Channel 1): 12 V
Output Current (Channel 1): 2.08 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Required
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 1.83 m
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
118 Can Ship Immediately

On Order: 180 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.74
  10: $17.80
  20: $16.46
  50: $15.49
  100: $14.28
  200: $13.69
  500: $12.60
  1,000: $11.76
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
63819-0900
Crimpers MOLEX CRIMP TOOL
Molex
1: $236.48
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
MAX7219CNG+
LED Display Drivers 8-Digit LED Display Driver
Maxim Integrated
1: $10.41
39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex
1: $0.36
L712A
DC Power Connectors PWR JK LNG BSHG
Switchcraft
1: $4.52
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
PSA24A-120(P)-R
Plug-In AC Adapters 24W 12V 2A US Version
Phihong
1: $16.96
MDP-S-2
Test Plugs & Test Jacks RED/DBL BANANA
Pomona Electronics
1: $4.90
T 3200 001
Circular DIN Connectors 2 Pin Male;Silver Cable Mo ...
Amphenol Tuchel
1: $8.47
2269-2
Test Plugs & Test Jacks PNL MT DBL BAN JK RD
Pomona Electronics
1: $3.71
ANT-916-CW-RCS
Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 916MHz
Linx Technologies
1: $7.06
GS60A12-P1J
Plug-In AC Adapters 60W 12V 5A
Mean Well
1: $44.00
GS25A05-P1J
Plug-In AC Adapters 20W 5V 4.0A
Mean Well
1: $20.74
AD0412MX-G70-LF
Fans 40mm 12VDC 5.7CFM
ADDA
1: $8.82
173-0602-E
AC Power Cords 6'7'3WIRE 18AWGBLACK
Kobiconn
1: $7.52
T 3201 001
Circular DIN Connectors 2 Pin female;R/A Cable Mou ...
Amphenol Tuchel
1: $10.91
FA-T220-38E
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
Ohmite
1: $1.60
PCM2906DB
Interface - CODECs Ster Codec w/USB Ifc Snglend I/ ...
Texas Instruments
1: $14.66

196497218 106500691 110017169 128385756 132091954 1592143245-0611-4false