Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-GS18U48-P1J
Manufacturer Part #:

GS18U48-P1J

Manufacturer:

Description: Plug-In AC Adapters 18W 48V 0.375A 2 pole USA plug
Silverlight Page 2,227, Mouser Enhanced Catalog
PDF Page 2,227, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: North America
Mounting Style: Wall
Input Voltage Range: 90 VAC to 264 VAC, 135 VDC to 370 VDC
Number of Outputs: 1
Output Power Rating: 18 W
Output Voltage (Channel 1): 48 V
Output Current (Channel 1): 0.375 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Included
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 1.83 m
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 13 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.40
  10: $17.39
  20: $16.19
  50: $15.00
  100: $13.94
  200: $13.37
  500: $12.30
  1,000: $11.48
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
iW-SM2144N1-US-0
WiFi / 802.11 Modules Nano WiReach module External ...
Connect One
1: $59.00
NE5532AP
Operational Amplifiers - Op Amps Dual Low Noise
Texas Instruments
1: $0.95
Si8431AB-D-IS
Isolator Interface IC Tri Ch 2.5kV Isolator 1M 2/1
Silicon Labs
1: $1.45
NE5534AP
Operational Amplifiers - Op Amps Low Noise
Texas Instruments
1: $0.95
RC07GF103J
Carbon Composition Resistors 10K OHM 5%
IRC
1: $0.39
EEU-FC1H100L
Aluminum Electrolytic Capacitors - Leaded 10uF 50V
Panasonic Electronic Components
1: $0.33
MJE371G
Transistors Bipolar - BJT 4A 40V 40W PNP
ON Semiconductor
1: $0.55
RC07GF273J
Carbon Composition Resistors 27K OHM 5%
IRC
1: $0.37
TLHG4600
Standard LEDs - Through Hole Green Tint Diffused
Vishay Semiconductors
1: $0.20
MJE371
Transistors Bipolar - BJT PNP GP
Central Semiconductor
1: $1.49
271-10K/AP-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1000: $0.01
271-3.09K-RC
Metal Film Resistors - Through Hole 3.09Kohms 1% 5 ...
Xicon
1: $0.13
0230.500HXP
Fuses 250V .5A Slo-Blo 2AG
Littelfuse
1: $0.82
271-115K-RC
Metal Film Resistors - Through Hole 115Kohms 1% 50 ...
Xicon
1: $0.13
GS25U48-P1J
Plug-In AC Adapters 25W 48V 0.52A 2 pole USA plug
Mean Well
1: $17.80
271-60.4K-RC
Metal Film Resistors - Through Hole 60.4Kohms 1% 5 ...
Xicon
1: $0.13
95J1K0E
Wirewound Resistors - Through Hole 5watt 1K 5% Axi ...
Ohmite
1: $3.39
GS12U12-P1I
Plug-In AC Adapters 12W 12V 1.0A 2 pole USA plug
Mean Well
1: $14.61
PPS-125-48
Linear and Switching Power Supplies 100.8W 48V 2.1 ...
Mean Well
1: $61.60
GS15U-8P1J
Plug-In AC Adapters 15W 48V 0.31A 2 pole USA plug
Mean Well
1: $15.90

106500691 125141221 159214324 132091954 1749915185-0611-4false