Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-GS18U15-P1J
Manufacturer Part #:

GS18U15-P1J

Manufacturer:

Description: Plug-In AC Adapters 18W 15V 1.2A 2 pole USA plug
Silverlight Page 2,227, Mouser Enhanced Catalog
PDF Page 2,227, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: North America
Mounting Style: Wall
Input Voltage Range: 90 VAC to 264 VAC, 135 VDC to 370 VDC
Number of Outputs: 1
Output Power Rating: 18 W
Output Voltage (Channel 1): 15 V
Output Current (Channel 1): 1.2 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Included
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 1.83 m
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.00
  10: $16.07
  20: $14.96
  50: $13.85
  100: $12.30
  200: $11.89
  500: $11.48
  1,000: $10.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FP301-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/16, ...
3M Electronic Specialty
1: $0.85
ATMEGA88P-20AU
8-bit Microcontrollers - MCU AVR 8K FLASH 512B EE ...
Atmel
1: $3.99
STTC-125-PK
Soldering Irons Cartridge Chisel 1mm(0.04 ") 30Deg
OK International
1: $24.22
DG403DJ+
Analog Switch ICs Dual High-Speed SPDT
Maxim Integrated
1: $9.24
TQ2SA-12V
Low Signal Relays - PCB 2A 12VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.26
51AAA-B24-D10L
Potentiometers 1/2" 1K 20% CW Audio C-P
Bourns
1: $6.28
C320C104K1R5CA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.41
DRP-03
DIN Rail Power Supplies DIN RAIL ACCESSORY FOR CAS ...
Mean Well
1: $2.07
ERJ-6ENF1002V
Thick Film Resistors - SMD 0805 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.01
LM7808CT
Linear Regulators - Standard REGULATOR 8V 1A 4%
Fairchild Semiconductor
1: $0.57
PS-AA-T
NiCd - Nickel Cadmium Battery 1.2V 600mAH "AA" W/S ...
Power-Sonic
1: $2.89
TLC5917QDRQ1
LED Lighting Drivers 8B Constant-Crnt LED Sink Drv ...
Texas Instruments
1: $2.19
KB2300EW
LED Bars and Arrays HI EFF RED DIFFUSED LIGHT BAR
Kingbright
1: $0.68
CRL1206-JW-R220ELF
Current Sense Resistors - SMD 0.22ohm 5%
Bourns
1: $0.06
6300/4 SL005
Multi-Conductor Cables 24AWG4C SHIELD 100ft SPOOL ...
Alpha Wire
1: $57.16
68683-307
Board to Board & Mezzanine Connectors RECEPTACLE 1 ...
FCI
1: $1.64
SD-50C-12
DC/DC Converters 50.4W 12V 4.2A Input 36-72VDC
Mean Well
1: $50.72

174991518 132091954 159214324 110017169 106500691 1251412215-0611-4false