Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-GS18B12-P1J
Manufacturer Part #:

GS18B12-P1J

Manufacturer:

Description: Plug-In AC Adapters 18W 12V 1.5A
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: Universal
Mounting Style: Desktop
Input Voltage Range: 90 VAC to 264 VAC, 135 VDC to 370 VDC
Number of Outputs: 1
Output Power Rating: 18 W
Output Voltage (Channel 1): 12 V
Output Current (Channel 1): 1.5 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Required
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 1.83 m
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.80
  10: $17.00
  20: $15.72
  50: $14.79
  100: $13.94
  200: $13.37
  500: $12.30
  1,000: $11.48
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
173-11112-E
AC Power Cords 6' 2WIR 18GA BLK POL
Kobiconn
1: $3.23
OX152KE
Ceramic Composition Resistors 1watt 1.5K 10%
Ohmite
1: $0.91
OY272KE
Ceramic Composition Resistors 2watt 2.7K 10%
Ohmite
1: $1.25
PCF1/2CT52R102K
Ceramic Composition Resistors 1/2 WATT 1K OHM 10%
KOA Speer
1: $1.04
OX102KE
Ceramic Composition Resistors 1watt 1K 10%
Ohmite
1: $1.42
1N5060GP-E3/54
Rectifiers 1.0 Amp 400 Volt
Vishay Semiconductors
1: $0.54
7805
Solder Removal Weller Desolder Bulb Solder-off
Weller
1: $10.70
OX122KE
Ceramic Composition Resistors 1watt 1.2K 10%
Ohmite
1: $0.91
72R050XPR
Resettable Fuses PTC POLYFUSE RADIAL 72V .500A
Littelfuse
1: $0.33
140-100V5-103Z-RC
Ceramic Disc Capacitors 100V .01uF Y5V +80%/-20% T ...
Xicon
1: $0.32

187297447 106500691 174991518 110017169 132091954 1592143245-0611-4false