|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-GS18A48-P1J
Manufacturer Part #:

GS18A48-P1J

Manufacturer:

Description:
Desktop AC Adapters 18W 48V 0.375A
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Desktop AC Adapters
RoHS: RoHS Compliant Details
AC Plug included/required: Required
Input Voltage: 90 VAC to 264 VAC, 135 VDC to 370 VDC
Number of Outputs: 1 Output
Output Power: 18 W
Output Voltage-Channel 1: 48 V
Output Current-Channel 1: 0.375 A
Commercial/Medical: Commercial
DC Output Connector: 2.1 mm Barrel Plug
Efficiency: Level V
Brand: Mean Well
DC Output Cord Length: 1.83 m
Load Regulation: Regulated
Mounting Style: Desktop
Packaging: Bulk
Region: Universal
Series: GS18
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RAPC722X DC Power Connectors 15,140
ATMEGA48A-AU 8-bit Microcontrollers - MCU 6,614
LM61CIM3/NOPB Board Mount Temperature Sensors 2,863
IXDN604SIA Gate Drivers 4,760
5167-2 Test Plugs & Test Jacks 89
30-9506-99 D-Sub Cables 69
DLP-2232H Interface Modules 24
5167-0 Test Plugs & Test Jacks 772
GS18A09-P1J Desktop AC Adapters 50
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 4 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.11
10:
$13.39
20:
$12.74
50:
$12.36
100:
$12.00
200:
$11.71
500:
$11.33
$11.02

To add to a project, please Log In.

106500691 189179384 1749915185-0611-4false