|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-GS18A09-P1J
Manufacturer Part #:

GS18A09-P1J

Manufacturer:

Description:
Desktop AC Adapters 18W 9V 2.0A
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Desktop AC Adapters
RoHS: RoHS Compliant Details
AC Plug included/required: Required
Input Voltage: 90 VAC to 264 VAC, 135 VDC to 370 VDC
Number of Outputs: 1 Output
Output Power: 18 W
Output Voltage-Channel 1: 9 V
Output Current-Channel 1: 2 A
Commercial/Medical: Commercial
DC Output Connector: 2.1 mm Barrel Plug
Efficiency: Level V
Brand: Mean Well
DC Output Cord Length: 1.83 m
Load Regulation: Regulated
Mounting Style: Desktop
Packaging: Bulk
Region: Universal
Series: GS18
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
364002-D01 AC Power Cords 869
312003-01 AC Power Cords 734
370001-E01 AC Power Cords 279
374003-A01 AC Power Cords 181
ImageMfr. Part #DescriptionStock 
5745783-4 D-Sub Standard Connectors 1,186
G5V-2-DC5 Low Signal Relays - PCB 1,136
G6S-2 DC5 Low Signal Relays - PCB 3,141
CRCW120610K0FKEA Thick Film Resistors - SMD 661,027
110-43-316-41-001000 IC & Component Sockets 1,253
UVZ1C222MHD Aluminum Electrolytic Capacitors - Leaded 6,771
70246-1404 Headers & Wire Housings 3,762
8225-6000 D-Sub Standard Connectors 588
D09S13A4GL00LF D-Sub Standard Connectors 413
REA101M1CBK-0611P Aluminum Electrolytic Capacitors - Leaded 16,648
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 50 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.89
10:
$16.03
20:
$15.25
50:
$14.80
100:
$14.37
200:
$14.02
500:
$13.57

To add to a project, please Log In.

106500691 189179384 1749915185-0611-4false