Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-GS18A05-P1J
Manufacturer Part #:

GS18A05-P1J

Manufacturer:

Description: Plug-In AC Adapters 15W 5V 3.0A
Silverlight Page 2,256, Mouser Enhanced Catalog
PDF Page 2,256, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: Universal
Mounting Style: Desktop
Input Voltage Range: 90 VAC to 264 VAC, 135 VDC to 370 VDC
Number of Outputs: 1
Output Power Rating: 15 W
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 3 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Required
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 1.23 m
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.48
  10: $22.02
  20: $19.80
  50: $17.00
  100: $15.50
  200: $14.35
  500: $13.12
  1,000: $11.89
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BeagleBoard-xM
Development Boards & Kits - ARM Beagle Board Dev K ...
BeagleBoard by CircuitCo
1: $152.44
MAX7456EUI+
Video ICs Monochrome On Scrn Display Generator
Maxim Integrated
1: $18.22
PIC18F4680-I/PT
8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN
Microchip Technology
1: $7.90
1803578
Pluggable Terminal Blocks 3.81 2P PLUG 180DEG
Phoenix Contact
1: $1.85
S760K
DC Power Connectors DC PWR PLG 0.080" 1.7"L, BLK H ...
Switchcraft
1: $4.67
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
39100-0906
Barrier Terminal Blocks 8MM TWO SCREW 6 CKT
Molex
1: $1.66
FP301-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/16, ...
3M Electronic Specialty
1: $0.85
31-71014-RFX
RF Connectors 75 OHM JACK
Amphenol RF
1: $2.08
MPZ2012S101A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.07
3051 BK005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $24.29
2SC3324GRTE85LF
Transistors Bipolar - BJT Audio Freq Low Audio Fre ...
Toshiba
1: $0.35
POW-1644L-LWC50-B-R
Microphones -44DB 2VDC .5MA 2.2KOHM
PUI Audio
1: $3.58
3051 RD005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL RED
Alpha Wire
1: $24.29
AC15WEU-R
AC Power Cords EUROPEAN AC CORD
Phihong
1: $2.80
EA2-12NJ
Low Signal Relays - PCB COIL 12VDC NON-LATCH
NEC
1: $2.60
24-6040-0039
Solder 60/40 .040 DIA. 1LB SPOOL
Kester
1: $38.76
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
GS18A09-P1J
Plug-In AC Adapters 18W 9V 2.0A
Mean Well
1: $21.76
FP301-3-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3, 48 ...
3M Electronic Specialty
1: $20.69

159214324 106500691 1320919545-0611-4false